
EDG107S | |
|---|---|
DigiKey Part Number | 5916-EDG107S-ND |
Manufacturer | |
Manufacturer Product Number | EDG107S |
Description | DIP SWITCH, 7P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.260" (6.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Plastic | |
Length | 0.756" (19.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,85400 € | 21,35 € |
| 50 | 0,80660 € | 40,33 € |
| 100 | 0,76110 € | 76,11 € |
| 250 | 0,70532 € | 176,33 € |
| 500 | 0,66670 € | 333,35 € |
| 1.000 | 0,63149 € | 631,49 € |
| 5.000 | 0,56290 € | 2.814,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

