
EDG105S | |
|---|---|
DigiKey Part Number | 5916-EDG105S-ND |
Manufacturer | |
Manufacturer Product Number | EDG105S |
Description | DIP SWITCH, 5P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.260" (6.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | - | |
Length | 0.559" (14.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73200 € | 18,30 € |
| 50 | 0,69120 € | 34,56 € |
| 100 | 0,65230 € | 65,23 € |
| 250 | 0,60440 € | 151,10 € |
| 500 | 0,57112 € | 285,56 € |
| 1.000 | 0,54069 € | 540,69 € |
| 5.000 | 0,48119 € | 2.405,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

