
ECS-30RE1RM1Q-030Q | |
|---|---|
DigiKey Part Number | 5916-ECS-30RE1RM1Q-030Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-30RE1RM1Q-030Q |
Description | EMERGENCY STOP SW, MUSHROOM, SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 5 | 11,21600 € | 56,08 € |
| 10 | 10,57600 € | 105,76 € |
| 25 | 9,78360 € | 244,59 € |
| 50 | 9,22260 € | 461,13 € |
| 100 | 8,69300 € | 869,30 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

