
ECS-22RE1RM2Q-210Q | |
|---|---|
DigiKey Part Number | 5916-ECS-22RE1RM2Q-210Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-22RE1RM2Q-210Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NO/1NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit 3PST-2NO/1NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 5 | 9,26600 € | 46,33 € |
| 10 | 8,73600 € | 87,36 € |
| 25 | 8,08200 € | 202,05 € |
| 50 | 7,61860 € | 380,93 € |
| 100 | 7,18120 € | 718,12 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

