
ECS-22RE1RM2Q-110Q | |
|---|---|
DigiKey Part Number | 5916-ECS-22RE1RM2Q-110Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-22RE1RM2Q-110Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO + SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 5 | 7,29400 € | 36,47 € |
| 10 | 6,87700 € | 68,77 € |
| 25 | 6,36160 € | 159,04 € |
| 50 | 5,99720 € | 299,86 € |
| 100 | 5,65300 € | 565,30 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

