
ECS-22RE1RM1Q-100Q | |
|---|---|
DigiKey Part Number | 5916-ECS-22RE1RM1Q-100Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-22RE1RM1Q-100Q |
Description | EMERGENCY STOP SW, MUSHROOM, SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 5 | 5,29400 € | 26,47 € |
| 10 | 4,99100 € | 49,91 € |
| 25 | 4,61760 € | 115,44 € |
| 50 | 4,35300 € | 217,65 € |
| 100 | 4,10340 € | 410,34 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |



