
EAM108EZ | |
|---|---|
DigiKey Part Number | 5916-EAM108EZ-ND |
Manufacturer | |
Manufacturer Product Number | EAM108EZ |
Description | DIP SWITCH, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.138" (3.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.798" (20.27mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2L-08BK | Same Sky (Formerly CUI Devices) | 519 | 2223-DS04-254-2L-08BK-ND | 1,16000 € | Parametric Equivalent |
| KT08RH | CIT Relay and Switch | 206 | 2449-KT08RH-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,94760 € | 23,69 € |
| 50 | 0,89480 € | 44,74 € |
| 100 | 0,84440 € | 84,44 € |
| 250 | 0,78248 € | 195,62 € |
| 500 | 0,73978 € | 369,89 € |
| 1.000 | 0,70087 € | 700,87 € |
| 5.000 | 0,62518 € | 3.125,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

