
EAM107EZ | |
|---|---|
DigiKey Part Number | 5916-EAM107EZ-ND |
Manufacturer | |
Manufacturer Product Number | EAM107EZ |
Description | DIP SWITCH, 7P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.698" (17.74mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,87320 € | 21,83 € |
| 50 | 0,82480 € | 41,24 € |
| 100 | 0,77830 € | 77,83 € |
| 250 | 0,72128 € | 180,32 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,64588 € | 645,88 € |
| 5.000 | 0,57586 € | 2.879,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

