
EAM106EZ | |
|---|---|
DigiKey Part Number | 5916-EAM106EZ-ND |
Manufacturer | |
Manufacturer Product Number | EAM106EZ |
Description | DIP SWITCH, 6P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.598" (15.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,74820 € | 37,41 € |
| 100 | 0,70610 € | 70,61 € |
| 250 | 0,65428 € | 163,57 € |
| 500 | 0,61836 € | 309,18 € |
| 1.000 | 0,58555 € | 585,55 € |
| 5.000 | 0,52154 € | 2.607,70 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

