
EAM102EZ | |
|---|---|
DigiKey Part Number | 5916-EAM102EZ-ND |
Manufacturer | |
Manufacturer Product Number | EAM102EZ |
Description | DIP SWITCH, 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.138" (3.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.098" (2.50mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2L-02BK | Same Sky (Formerly CUI Devices) | 797 | 2223-DS04-254-2L-02BK-ND | 0,59000 € | Parametric Equivalent |
| KT02RH | CIT Relay and Switch | 392 | 2449-KT02RH-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,53320 € | 26,66 € |
| 100 | 0,50330 € | 50,33 € |
| 250 | 0,46624 € | 116,56 € |
| 500 | 0,44034 € | 220,17 € |
| 1.000 | 0,41651 € | 416,51 € |
| 5.000 | 0,36960 € | 1.848,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

