
60020 | |
|---|---|
DigiKey Part Number | 5795-60020-ND |
Manufacturer | |
Manufacturer Product Number | 60020 |
Description | 4" Machine Square |
Customer Reference | |
Detailed Description | Square Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Square | |
For Use With/Related Products | Measurements | |
Weight | 0.42 lb (190.51 g) |

