
56012 | |
|---|---|
DigiKey Part Number | 5795-56012-ND |
Manufacturer | |
Manufacturer Product Number | 56012 |
Description | Coping Saw Set/8 pcs. |
Customer Reference | |
Detailed Description | Chisel Set Boards, Metals, Plastics, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Chisel Set | |
For Use With/Related Products | Boards, Metals, Plastics, Wood | |
Weight | 1.1 lbs (499 g) |

