
56001 | |
|---|---|
DigiKey Part Number | 5795-56001-ND |
Manufacturer | |
Manufacturer Product Number | 56001 |
Description | Reverse Open Tweezers with Stand |
Customer Reference | |
Detailed Description | Holder General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Holder | |
For Use With/Related Products | General Purpose | |
Weight | 0.77 lb (349.27 g) |

