
55725 | |
|---|---|
DigiKey Part Number | 5795-55725-ND |
Manufacturer | |
Manufacturer Product Number | 55725 |
Description | #400 Sanding Stick Set + 2 Belts |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Fine 400 X Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Blending, Cleaning, Cutting, Deburring, Finishing, Grinding, Sanding |

