
55676 | |
|---|---|
DigiKey Part Number | 5795-55676-ND |
Manufacturer | |
Manufacturer Product Number | 55676 |
Description | Coping Saw Set/4 Added Blades |
Customer Reference | |
Detailed Description | Coping Saw Boards, Metals, Plastics, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Coping Saw | |
For Use With/Related Products | Boards, Metals, Plastics, Wood | |
Weight | 0.47 lb (213.19 g) |

