
55665 | |
|---|---|
DigiKey Part Number | 5795-55665-ND |
Manufacturer | |
Manufacturer Product Number | 55665 |
Description | Mitre Box - 5.25 x 1.59 x 1.18 |
Customer Reference | |
Detailed Description | Accessory Kit General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Accessory Kit | |
For Use With/Related Products | General Purpose | |
Weight | 0.26 lb (117.93 g) |

