Shears (Scissors) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55538

DigiKey Part Number
5795-55538-ND
Manufacturer
Manufacturer Product Number
55538
Description
5.5" Straight Lexan Scissors
Customer Reference
Detailed Description
Shears (Scissors) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Blades
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Shears (Scissors)
Features
Stainless Steel
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Excel Blades
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.