
55533 | |
|---|---|
DigiKey Part Number | 5795-55533-ND |
Manufacturer | |
Manufacturer Product Number | 55533 |
Description | 5.5" Curved Lexan Scissors |
Customer Reference | |
Detailed Description | Shears (Scissors) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Stainless Steel | |
Weight | 0.09 lb (40.82 g) |

