
55511 | |
|---|---|
DigiKey Part Number | 5795-55511-ND |
Manufacturer | |
Manufacturer Product Number | 55511 |
Description | 20 Piece Drill Set/Plastic Case |
Customer Reference | |
Detailed Description | Bit Set Drilling, Driving |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Bit Set | |
For Use With/Related Products | Drilling, Driving | |
Weight | 0.046 lb (20.87 g) |

