
50057 | |
|---|---|
DigiKey Part Number | 5795-50057-ND |
Manufacturer | |
Manufacturer Product Number | 50057 |
Description | #57 Fine High Drill Bits/12 Pack |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.02 lb (9.07 g) |

