
50053 | |
|---|---|
DigiKey Part Number | 5795-50053-ND |
Manufacturer | |
Manufacturer Product Number | 50053 |
Description | #53 Fine High Drill Bits/12 Pack |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.023 lb (10.43 g) |

