
30607 | |
|---|---|
DigiKey Part Number | 5795-30607-ND |
Manufacturer | |
Manufacturer Product Number | 30607 |
Description | 7/16" Large Pounce Wheel/14PPI |
Customer Reference | |
Detailed Description | Wheel Piercing, Punching, Scribing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Wheel | |
For Use With/Related Products | Piercing, Punching, Scribing | |
Weight | 0.05 lb (22.68 g) |

