
30606 | |
|---|---|
DigiKey Part Number | 5795-30606-ND |
Manufacturer | |
Manufacturer Product Number | 30606 |
Description | 1/4" Small Pounce Wheel/24PPI |
Customer Reference | |
Detailed Description | Wheel Piercing, Punching, Scribing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Wheel | |
For Use With/Related Products | Piercing, Punching, Scribing | |
Weight | 0.053 lb (24.04 g) |

