
30603 | |
|---|---|
DigiKey Part Number | 5795-30603-ND |
Manufacturer | |
Manufacturer Product Number | 30603 |
Description | Spoon Tip Embossing Stylus |
Customer Reference | |
Detailed Description | Burnisher Piercing, Punching, Scribing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Piercing, Punching, Scribing | |
Weight | 0.05 lb (22.68 g) |

