
26615 | |
|---|---|
DigiKey Part Number | 5795-26615-ND |
Manufacturer | |
Manufacturer Product Number | 26615 |
Description | #15 SST Scalpel Blade/100 pcs. |
Customer Reference | |
Detailed Description | Blade, Scalpel Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | Stainless Steel | |
Weight | 0.28 lb (127.01 g) |

