
22617 | |
|---|---|
DigiKey Part Number | 5795-22617-ND |
Manufacturer | |
Manufacturer Product Number | 22617 |
Description | #17 SM 3/8" Chisel Blade/100 pcs |
Customer Reference | |
Detailed Description | Blade #17 Blade, Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | #17 Blade, Carbon Steel | |
Weight | 0.25 lb (113.4 g) |

