
22609 | |
|---|---|
DigiKey Part Number | 5795-22609-ND |
Manufacturer | |
Manufacturer Product Number | 22609 |
Description | Single Edge Razor 0.009"/100 pcs |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Excel Blades | Features Carbon Steel |
Packaging Retail Package | Weight 0.47 lb (213.19 g) |
Part Status Active |

