
22603 | |
|---|---|
DigiKey Part Number | 5795-22603-ND |
Manufacturer | |
Manufacturer Product Number | 22603 |
Description | Dexter Blade/100 pcs. |
Customer Reference | |
Detailed Description | Blade Snap Apart Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Snap Apart Blade | |
Weight | 0.04 lb (18.14 g) |

