
20570 | |
|---|---|
DigiKey Part Number | 5795-20570-ND |
Manufacturer | |
Manufacturer Product Number | 20570 |
Description | 4 Assorted Coping Saw Blades Set |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Carbon Steel | |
Weight | 0.05 lb (22.68 g) |

