
20104 | |
|---|---|
DigiKey Part Number | 5795-20104-ND |
Manufacturer | |
Manufacturer Product Number | 20104 |
Description | #104 Concave Edge Blade/2 pcs. |
Customer Reference | |
Detailed Description | Blade Carbon Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Carbon Steel | |
Weight | 0.03 lb (13.61 g) |

