
20009 | |
|---|---|
DigiKey Part Number | 5795-20009-ND |
Manufacturer | |
Manufacturer Product Number | 20009 |
Description | Single Edge Razor 0.009"/10 pcs. |
Customer Reference | |
Detailed Description | Blade Stainless Steel |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Excel Blades | Features Stainless Steel |
Packaging Retail Package | Weight 0.05 lb (22.68 g) |
Part Status Active |


