
20004 | |
|---|---|
DigiKey Part Number | 5795-20004-ND |
Manufacturer | |
Manufacturer Product Number | 20004 |
Description | Heavy Duty Craft Blades/5 pcs. |
Customer Reference | |
Detailed Description | Knife Set Includes Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades | |
Weight | 0.03 lb (13.61 g) |

