
20003 | |
|---|---|
DigiKey Part Number | 5795-20003-ND |
Manufacturer | |
Manufacturer Product Number | 20003 |
Description | #3 9mm 13-point Snap Blade/5 pcs |
Customer Reference | |
Detailed Description | Blade Snap Apart Blade |
Datasheet | Datasheet |
Category | Tool Type Blade |
Manufacturer Excel Blades | Features Snap Apart Blade |
Packaging Retail Package | Weight 0.03 lb (13.61 g) |
Part Status Active |

