
19025 | |
|---|---|
DigiKey Part Number | 5795-19025-ND |
Manufacturer | |
Manufacturer Product Number | 19025 |
Description | K18 Knife + (5) #11 Blades/PRP |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handle | |
Weight | 0.07 lb (31.75 g) |

