
16880 | |
|---|---|
DigiKey Part Number | 5795-16880-ND |
Manufacturer | |
Manufacturer Product Number | 16880 |
Description | K880 Front-Loading Utility Knife |
Customer Reference | |
Detailed Description | Utility Knife Includes Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Utility Knife | |
Features | Includes Blades | |
Weight | 0.44 lb (199.58 g) |

