
16020 | |
|---|---|
DigiKey Part Number | 5795-16020-ND |
Manufacturer | |
Manufacturer Product Number | 16020 |
Description | K18 Cushion Grip Craft Knife/BLA |
Customer Reference | |
Detailed Description | Knife, Precision Ergonomic, Soft Grips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Ergonomic, Soft Grips | |
Weight | 0.06 lb (27.22 g) |

