
16007 | |
|---|---|
DigiKey Part Number | 5795-16007-ND |
Manufacturer | |
Manufacturer Product Number | 16007 |
Description | K7 Carving Knife + #101 Blade |
Customer Reference | |
Detailed Description | Knife Includes Blade, Includes Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife | |
Features | Includes Blade, Includes Cover | |
Weight | 0.1 lb (45.36 g) |

