
15015 | |
|---|---|
DigiKey Part Number | 5795-15015-ND |
Manufacturer | |
Manufacturer Product Number | 15015 |
Description | K1 Craft Knife + #11 Blades (15) |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handle | |
Weight | 0.08 lb (36.29 g) |

