Zener Diode 5.6 V 500 mW ±7.14% Surface Mount LL-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5V6

DigiKey Part Number
5272-ZMM5V6TR-ND - Tape & Reel (TR)
5272-ZMM5V6CT-ND - Cut Tape (CT)
5272-ZMM5V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5V6
Description
DIODE ZENER 5.6V 500MW LL-34
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±7.14% Surface Mount LL-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Part Status
Active
Operating Temperature
175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.14%
Package / Case
Power - Max
500 mW
Supplier Device Package
LL-34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
1000,07330 €7,33 €
5000,05354 €26,77 €
1.0000,04713 €47,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04015 €100,38 €
5.0000,03583 €179,15 €
7.5000,03362 €252,15 €
12.5000,03113 €389,12 €
17.5000,02966 €519,05 €
25.0000,02822 €705,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €