



XL1509-12-EV | |
|---|---|
DigiKey Part Number | 5272-XL1509-12-EVTR-ND - Tape & Reel (TR) 5272-XL1509-12-EVCT-ND - Cut Tape (CT) 5272-XL1509-12-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-12-EV |
Description | IC REG BUCK 12V 3A 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15870 € | 15,87 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13928 € | 69,64 € |
| 1.000 | 0,13328 € | 133,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12694 € | 317,35 € |
| 5.000 | 0,12312 € | 615,60 € |
| 7.500 | 0,12121 € | 909,07 € |
| 12.500 | 0,11909 € | 1.488,62 € |
| 17.500 | 0,11785 € | 2.062,38 € |
| 25.000 | 0,11666 € | 2.916,50 € |
| 62.500 | 0,11410 € | 7.131,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



