Bridge Rectifier Single Phase Standard 100 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W01

DigiKey Part Number
5272-W01-ND
Manufacturer
Manufacturer Product Number
W01
Description
SINGLE PHASE 1.5 AMPS. SILICON B
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1.5 A
Manufacturer
EVVO
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Packaging
Box
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-Circular, WOB
Voltage - Peak Reverse (Max)
100 V
Supplier Device Package
WOB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40800 €4,08 €
1000,26240 €26,24 €
5000,19956 €99,78 €
1.0000,17928 €179,28 €
2.0000,16221 €324,42 €
5.0000,14372 €718,60 €
10.0000,13228 €1.322,80 €
50.0000,11227 €5.613,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €