13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-4SC6-EV

DigiKey Part Number
5272-USBLC6-4SC6-EVTR-ND - Tape & Reel (TR)
5272-USBLC6-4SC6-EVCT-ND - Cut Tape (CT)
5272-USBLC6-4SC6-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-4SC6-EV
Description
TVS DIODE 5VWM 13VC SOT236
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Mfr
Power - Peak Pulse
60W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
DVI, Ethernet, USB
Type
Steering (Rail to Rail)
Capacitance @ Frequency
0.36pF @ 1MHz
Unidirectional Channels
4
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SOT-23-6
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32500 €3,25 €
1000,20700 €20,70 €
5000,15610 €78,05 €
1.0000,13968 €139,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11877 €356,31 €
6.0000,10822 €649,32 €
9.0000,10285 €925,65 €
15.0000,09681 €1.452,15 €
21.0000,09324 €1.958,04 €
30.0000,08976 €2.692,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €