



ULN2803A-EV | |
|---|---|
DigiKey Part Number | 5272-ULN2803A-EVTR-ND - Tape & Reel (TR) 5272-ULN2803A-EVCT-ND - Cut Tape (CT) 5272-ULN2803A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803A-EV |
Description | TRANS 8NPN DARL 50V 0.5A 18SOIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,58120 € | 14,53 € |
| 100 | 0,51260 € | 51,26 € |
| 250 | 0,47980 € | 119,95 € |
| 500 | 0,46170 € | 230,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43038 € | 860,76 € |
| 4.000 | 0,41936 € | 1.677,44 € |
| 6.000 | 0,41384 € | 2.483,04 € |
| 10.000 | 0,40772 € | 4.077,20 € |
| 14.000 | 0,40415 € | 5.658,10 € |
| 20.000 | 0,40071 € | 8.014,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |










