Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2803AD

DigiKey Part Number
5536-ULN2803ADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2803AD
Description
TRANS 8NPN DARL 50V 0.5A SOP-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
8 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.991
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,41103 €616,54 €
Unit Price without VAT:0,41103 €
Unit Price with VAT:0,48913 €