
TPD1E05U06DPYR-EV | |
|---|---|
DigiKey Part Number | 5272-TPD1E05U06DPYR-EVTR-ND - Tape & Reel (TR) 5272-TPD1E05U06DPYR-EVCT-ND - Cut Tape (CT) 5272-TPD1E05U06DPYR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYR-EV |
Description | TVS DIODE 5VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07326 € | 36,63 € |
| 1.000 | 0,06475 € | 64,75 € |
| 2.000 | 0,05758 € | 115,16 € |
| 5.000 | 0,04980 € | 249,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04498 € | 449,80 € |
| 20.000 | 0,04092 € | 818,40 € |
| 30.000 | 0,03886 € | 1.165,80 € |
| 50.000 | 0,03653 € | 1.826,50 € |
| 70.000 | 0,03515 € | 2.460,50 € |
| 100.000 | 0,03382 € | 3.382,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







