Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD1501-ADJ-EV

DigiKey Part Number
5272-TD1501-ADJ-EVTR-ND - Tape & Reel (TR)
5272-TD1501-ADJ-EVCT-ND - Cut Tape (CT)
5272-TD1501-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD1501-ADJ-EV
Description
IC REG BUCK ADJ 3A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09400 €10,94 €
250,99400 €24,85 €
1000,88440 €88,44 €
2500,83216 €208,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,78256 €626,05 €
1.6000,75984 €1.215,74 €
2.4000,74847 €1.796,33 €
4.0000,73586 €2.943,44 €
5.6000,72850 €4.079,60 €
8.0000,72141 €5.771,28 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €