
TD1501-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-TD1501-5.0-EVTR-ND - Tape & Reel (TR) 5272-TD1501-5.0-EVCT-ND - Cut Tape (CT) 5272-TD1501-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD1501-5.0-EV |
Description | IC REG BUCK 5V 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98160 € | 24,54 € |
| 100 | 0,87340 € | 87,34 € |
| 250 | 0,82180 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,77284 € | 618,27 € |
| 1.600 | 0,75040 € | 1.200,64 € |
| 2.400 | 0,73916 € | 1.773,98 € |
| 4.000 | 0,72671 € | 2.906,84 € |
| 5.600 | 0,71944 € | 4.028,86 € |
| 8.000 | 0,71244 € | 5.699,52 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

