Diode 20 V 5A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS52BF

DigiKey Part Number
5272-SS52BFTR-ND - Tape & Reel (TR)
5272-SS52BFCT-ND - Cut Tape (CT)
5272-SS52BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS52BF
Description
DIODE SCHOTTKY 20V 5A SMBF
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
800pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SMBF
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11390 €11,39 €
5000,08420 €42,10 €
1.0000,07460 €74,60 €
2.0000,06651 €133,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05772 €288,60 €
10.0000,05228 €522,80 €
15.0000,04951 €742,65 €
25.0000,04639 €1.159,75 €
35.0000,04454 €1.558,90 €
50.0000,04275 €2.137,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €