
SS26F | |
|---|---|
DigiKey Part Number | 5272-SS26FTR-ND - Tape & Reel (TR) 5272-SS26FCT-ND - Cut Tape (CT) 5272-SS26FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26F |
Description | DIODE SCHOTTKY 60V 2A SMAF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05848 € | 175,44 € |
| 6.000 | 0,05269 € | 316,14 € |
| 9.000 | 0,04974 € | 447,66 € |
| 15.000 | 0,04642 € | 696,30 € |
| 21.000 | 0,04445 € | 933,45 € |
| 30.000 | 0,04254 € | 1.276,20 € |
| 75.000 | 0,03834 € | 2.875,50 € |
| 150.000 | 0,03575 € | 5.362,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

