Diode 60 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26

DigiKey Part Number
5272-SS26TR-ND - Tape & Reel (TR)
5272-SS26CT-ND - Cut Tape (CT)
5272-SS26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26
Description
DIODE SCHOTTKY 60V 2A SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10680 €10,68 €
5000,07896 €39,48 €
1.0000,06995 €69,95 €
2.0000,06236 €124,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05412 €270,60 €
10.0000,04902 €490,20 €
15.0000,04642 €696,30 €
25.0000,04350 €1.087,50 €
35.0000,04176 €1.461,60 €
50.0000,04008 €2.004,00 €
125.0000,03639 €4.548,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €